
OKY-T/16-W5P-C | |
|---|---|
DigiKey Part Number | OKY-T/16-W5P-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OKY-T/16-W5P-C |
Description | DC DC CONVERTER 0.75-3.63V 53W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 3.63V 16A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKY-T/16-W5P-C Models |
Category | Power (Watts) 53 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, SCP, UVLO |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Min) 2.4V | Size / Dimension 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.4mm) |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 16A |

