
OKL2-T/20-W12N2-C | |
|---|---|
DigiKey Part Number | 811-2961-2-ND - Tape & Reel (TR) 811-2961-1-ND - Cut Tape (CT) 811-2961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OKL2-T/20-W12N2-C |
Description | DC DC CONVERTER 0.69-5.5V 110W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 5.5V 20A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | OKL2-T/20-W12N2-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 110 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.34" H (33.0mm x 13.5mm x 8.6mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.71000 | $12.71 |
| 5 | $12.23600 | $61.18 |
| 10 | $12.03800 | $120.38 |
| 25 | $11.78120 | $294.53 |
| 50 | $11.58960 | $579.48 |
| 100 | $11.40120 | $1,140.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $11.21555 | $2,243.11 |
| 400 | $11.03268 | $4,413.07 |
| 600 | $10.92708 | $6,556.25 |










