
NTE0505MC-R | |
|---|---|
DigiKey Part Number | 811-2691-2-ND - Tape & Reel (TR) 811-2691-1-ND - Cut Tape (CT) 811-2691-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE0505MC-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0505MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 68% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.27000 | $8.27 |
| 5 | $7.96000 | $39.80 |
| 10 | $7.83000 | $78.30 |
| 25 | $7.66320 | $191.58 |
| 50 | $7.53880 | $376.94 |
| 100 | $7.41620 | $741.62 |
| 250 | $7.25712 | $1,814.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.13884 | $3,569.42 |
| 1,000 | $7.02236 | $7,022.36 |











