
NMXD0512UC | |
|---|---|
DigiKey Part Number | NMXD0512UC-ND |
Manufacturer | |
Manufacturer Product Number | NMXD0512UC |
Description | DC DC CONVERTER +/-12V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 208mA, 208mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMXD0512UC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 208mA, 208mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.99" L x 0.93" W x 0.39" H (25.1mm x 23.6mm x 9.9mm) | |
Base Product Number |

