MVAC250-48F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 61
Unit Price: $138.12000
Datasheet
Open Frame AC DC Converters 2 Output 50V 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVAC250-48F

DigiKey Part Number
811-2778-ND
Manufacturer
Manufacturer Product Number
MVAC250-48F
Description
AC/DC CONVERTER 50V 12V 170W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 50V 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
50V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
5.2 A
Current - Output 2
1 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm)
Approval Agency
CB, CCC, CE, cURus, VDE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes