MTE1S1505MC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Recom Power
In Stock: 0
Unit Price: $7.27875
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: $8.17000
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: $8.00425
Datasheet

Direct


Recom Power
In Stock: 0
Unit Price: $8.43000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $7.27875
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $8.17000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $8.00425
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $8.43000
Datasheet

Similar


Recom Power
In Stock: 335
Unit Price: $9.55000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $9.28000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $8.00425
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $8.43000
Datasheet

Similar


Recom Power
In Stock: 957
Unit Price: $8.52000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: $8.80000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE1S1505MC

DigiKey Part Number
MTE1S1505MC-ND
Manufacturer
Manufacturer Product Number
MTE1S1505MC
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input
Datasheet
 Datasheet
EDA/CAD Models
MTE1S1505MC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13.5V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes