
MHM402-01 | |
|---|---|
DigiKey Part Number | 811-MHM402-01-ND |
Manufacturer | |
Manufacturer Product Number | MHM402-01 |
Description | IONIZER CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Ionizer Chassis Mount 220 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Ionizer | |
Mounting Type | Chassis Mount | |
Voltage - Input | 220 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $20.46370 | $4,092.74 |

