
MEV1S0512DC | |
|---|---|
DigiKey Part Number | 811-2205-5-ND |
Manufacturer | |
Manufacturer Product Number | MEV1S0512DC |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MEV1S0512DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 84mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.20000 | $7.20 |
| 5 | $6.93400 | $34.67 |
| 10 | $6.82200 | $68.22 |
| 25 | $6.67600 | $166.90 |
| 50 | $6.56760 | $328.38 |
| 100 | $6.46080 | $646.08 |
| 250 | $6.32224 | $1,580.56 |
| 500 | $6.21924 | $3,109.62 |


