


D1U54P-W-1200-12-HC3PC | |
|---|---|
DigiKey Part Number | D1U54P-W-1200-12-HC3PC-ND |
Manufacturer | |
Manufacturer Product Number | D1U54P-W-1200-12-HC3PC |
Description | AC/DC CONVERTER 12V 1200W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Front End | Features Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 12.65" L x 2.15" W x 1.57" H (322.0mm x 54.5mm x 40.0mm) |
Voltage - Output 1 12V | Approval Agency CB, cCSAus, CE, TUVgs |
Current - Output 1 100 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $524.15440 | $26,207.72 |

