
D1U4CS-W-2200-12-HA3C | |
|---|---|
DigiKey Part Number | 811-2247-ND |
Manufacturer | |
Manufacturer Product Number | D1U4CS-W-2200-12-HA3C |
Description | AC/DC CONVERTER 12V 5V 830W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 5V 90 ~ 140 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | D1U4CS-W-2200-12-HA3C Models |
Category | Current - Output 2 5 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Box | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 93% |
Type Front End | Operating Temperature -10°C ~ 55°C |
Number of Outputs 2 | Features Hot Swappable, I2C Interface, Load Sharing, PFC, PMBus™, Remote Sense, Standby Output, Universal Input |
Voltage - Input 90 ~ 140 VAC, 180 ~ 264 VAC | Mounting Type Rack Mount |
Voltage - Output 1 12V | Size / Dimension 11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm) |
Voltage - Output 2 5V | Approval Agency CB, cCSAus, CE, TUV |
Current - Output 1 180 A | Base Product Number |

