
BEI15-050-Q48P-C | |
|---|---|
DigiKey Part Number | 811-2183-5-ND |
Manufacturer | |
Manufacturer Product Number | BEI15-050-Q48P-C |
Description | DC DC CONVERTER +/-5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1.5A, 1.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | BEI15-050-Q48P-C Models |
Category | Current - Output (Max) 1.5A, 1.5A |
Mfr | Power (Watts) 15 W |
Series | Voltage - Isolation 2.25 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83.5% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.10" L x 0.96" W x 0.35" H (27.9mm x 24.4mm x 8.9mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |

