
ACM20-2-AC1-B-C | |
|---|---|
DigiKey Part Number | ACM20-2-AC1-B-C-ND |
Manufacturer | |
Manufacturer Product Number | ACM20-2-AC1-B-C |
Description | ENERGY MONITOR 0-10A LED PNL MNT |
Customer Reference | |
Detailed Description | Energy Monitor LED - Blue Characters Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage, Wattage | |
Measuring Range | 0 ~ 10A | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.360" (9.14mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 36.22mm x 22.10mm | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Built In Current Transformer (Primary) | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.084 lb (38.1 g) | |
Base Product Number |

