Similar

48100C | |
|---|---|
DigiKey Part Number | 811-3596-2-ND - Tape & Reel (TR) 811-3596-1-ND - Cut Tape (CT) 811-3596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 48100C |
Description | FIXED IND 10UH 3.9A 61.4 MOHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.9 A 61.4mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | 48100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 61.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.13000 | $1.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.65670 | $394.02 |


