
46153C | |
|---|---|
DigiKey Part Number | 811-3582-2-ND - Tape & Reel (TR) 811-3582-1-ND - Cut Tape (CT) 811-3582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46153C |
Description | FIXED IND 15UH 2.2A 94 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 2.2 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 46153C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.80300 | $8.03 |
| 100 | $0.66060 | $66.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.54340 | $543.40 |
| 2,000 | $0.51244 | $1,024.88 |
| 3,000 | $0.49516 | $1,485.48 |
| 5,000 | $0.47425 | $2,371.25 |
| 7,000 | $0.46098 | $3,226.86 |
| 10,000 | $0.44733 | $4,473.30 |

