
46102C | |
|---|---|
DigiKey Part Number | 811-1168-2-ND - Tape & Reel (TR) 811-1168-1-ND - Cut Tape (CT) 811-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 46102C |
Description | FIXED IND 1UH 6.8A 13 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 6.8 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 46102C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.179" (4.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.84500 | $8.45 |
| 100 | $0.69450 | $69.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.57128 | $571.28 |
| 2,000 | $0.53873 | $1,077.46 |
| 3,000 | $0.52057 | $1,561.71 |
| 5,000 | $0.49859 | $2,492.95 |
| 7,000 | $0.48464 | $3,392.48 |
| 10,000 | $0.47029 | $4,702.90 |

