8.2 µH Unshielded Wirewound Inductor 5.8 A 11.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39S822C

DigiKey Part Number
811-2551-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
39S822C
Description
FIXED IND 8.2UH 5.8A 11.4 MOHM
Customer Reference
Detailed Description
8.2 µH Unshielded Wirewound Inductor 5.8 A 11.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
39S822C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Unshielded
DC Resistance (DCR)
11.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.508" L x 0.508" W (12.90mm x 12.90mm)
Height - Seated (Max)
0.228" (5.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/09/2026
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$1.27342$700.38
Manufacturers Standard Package