
39S103C | |
|---|---|
DigiKey Part Number | 811-2552-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 39S103C |
Description | FIXED IND 10UH 5A 13.5 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 5 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 39S103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.508" L x 0.508" W (12.90mm x 12.90mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $1.27342 | $700.38 |

