
12RS334C | |
|---|---|
DigiKey Part Number | 811-2103-ND |
Manufacturer | |
Manufacturer Product Number | 12RS334C |
Description | FIXED IND 330UH 850MA 510 MOHM |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 850 mA 510mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 12RS334C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 10 | $1.10800 | $11.08 |
| 25 | $1.02440 | $25.61 |
| 50 | $0.96600 | $48.30 |
| 100 | $0.91070 | $91.07 |
| 250 | $0.84256 | $210.64 |
| 500 | $0.79446 | $397.23 |
| 1,000 | $0.74916 | $749.16 |
| 2,500 | $0.69331 | $1,733.27 |

