10 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB18AC81A106KE01L

DigiKey Part Number
490-10985-2-ND - Tape & Reel (TR)
490-10985-1-ND - Cut Tape (CT)
490-10985-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZRB18AC81A106KE01L
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ZRB18AC81A106KE01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Interposer Termination
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,239
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.22000$2.20
50$0.16200$8.10
100$0.14420$14.42
500$0.11422$57.11
1,000$0.10498$104.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09545$286.35
6,000$0.08976$538.56
9,000$0.08691$782.19
15,000$0.08375$1,256.25
21,000$0.08191$1,720.11
30,000$0.08013$2,403.90
Manufacturers Standard Package