
TZY2K450A001B00 | |
|---|---|
DigiKey Part Number | 490-7159-ND |
Manufacturer | |
Manufacturer Product Number | TZY2K450A001B00 |
Description | CAP TRIMMER 8-45PF 25V SMD |
Customer Reference | |
Detailed Description | 8 ~ 45pF Trimmer Capacitor 25 V Top Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TZY2K450A001B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 8 ~ 45pF | |
Adjustment Type | Top | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose | |
Base Product Number |

