
TZB4R500AA10B00 | |
|---|---|
DigiKey Part Number | TZB4R500AA10B00-ND |
Manufacturer | |
Manufacturer Product Number | TZB4R500AA10B00 |
Description | CAP TRIMMER 7-50PF 50V SMD |
Customer Reference | |
Detailed Description | 7 ~ 50pF Trimmer Capacitor 50 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 7 ~ 50pF | |
Adjustment Type | Top | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose | |
Base Product Number |

