TZB4R200BA10B00 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


EW Electronics
In Stock: 724
Unit Price: $2.31000
Datasheet
Image for TZB4R200BA10B00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZB4R200BA10B00

DigiKey Part Number
TZB4R200BA10B00-ND
Manufacturer
Manufacturer Product Number
TZB4R200BA10B00
Description
CAP TRIMMER 4.5-20PF 100V SMD
Customer Reference
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance Range
4.5 ~ 20pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes