
TZ03Z070E169B00 | |
|---|---|
DigiKey Part Number | 490-1968-ND |
Manufacturer | |
Manufacturer Product Number | TZ03Z070E169B00 |
Description | CAP TRIMMER 2-7PF 100V TH |
Customer Reference | |
Detailed Description | 2 ~ 7pF Trimmer Capacitor 100 V Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance Range | 2 ~ 7pF | |
Adjustment Type | Bottom | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose | |
Base Product Number |

