
SV21C201BJA01B00 | |
|---|---|
DigiKey Part Number | 490-4635-ND |
Manufacturer | |
Manufacturer Product Number | SV21C201BJA01B00 |
Description | SENSOR ROTARY CONNECTOR |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Hole for Shaft | |
Linearity | ±2% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Box with Connector | |
Supplier Device Package | - | |
Base Product Number |

