
SR920SW (SR69) | |
|---|---|
DigiKey Part Number | 2984-SR920SW(SR69)-ND |
Manufacturer | |
Manufacturer Product Number | SR920SW (SR69) |
Description | BATTERY SLVR OX 1.55V COIN 9.5MM |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | 0.37" Dia x 0.08" H (9.5mm x 2.1mm) | |
Termination Style | Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.78000 | $3.90 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.69000 | $69.00 |
| 500 | $0.64000 | $320.00 |
| 1,000 | $0.58000 | $580.00 |
| 2,000 | $0.52000 | $1,040.00 |


