
SR626SW (SR66) | |
|---|---|
DigiKey Part Number | 2984-SR626SW(SR66)-ND |
Manufacturer | |
Manufacturer Product Number | SR626SW (SR66) |
Description | BATTERY SLVR OX 1.55V COIN 6.8MM |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | 0.27" Dia x 0.11" H (6.8mm x 2.8mm) | |
Termination Style | Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.50000 | $2.50 |
| 50 | $0.48000 | $24.00 |
| 100 | $0.45000 | $45.00 |
| 500 | $0.42000 | $210.00 |
| 1,000 | $0.40000 | $400.00 |
| 2,500 | $0.35000 | $875.00 |
| 5,000 | $0.30000 | $1,500.00 |




