SR527SW (SR64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR527SW (SR64)

DigiKey Part Number
2984-SR527SW(SR64)-ND
Manufacturer
Manufacturer Product Number
SR527SW (SR64)
Description
BATT SILVER OX 1.55V COIN 5.8MM
Customer Reference
Detailed Description
Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Size / Dimension
0.23" Dia x 0.11" H (5.8mm x 2.7mm)
Termination Style
Requires Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
5$0.88000$4.40
50$0.86000$43.00
100$0.82000$82.00
500$0.78000$390.00
1,000$0.73000$730.00
2,500$0.69000$1,725.00