
SR521SW (SR63) | |
|---|---|
DigiKey Part Number | 2984-SR521SW(SR63)-ND |
Manufacturer | |
Manufacturer Product Number | SR521SW (SR63) |
Description | BATTERY SLVR OX 1.55V COIN 5.8MM |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Size / Dimension | 0.23" Dia x 0.09" H (5.8mm x 2.2mm) | |
Termination Style | Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.62000 | $3.10 |
| 50 | $0.59000 | $29.50 |
| 100 | $0.56000 | $56.00 |
| 500 | $0.54000 | $270.00 |
| 1,000 | $0.52000 | $520.00 |
| 2,000 | $0.49000 | $980.00 |


