2.442GHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.1dB 83.5MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF2124E

DigiKey Part Number
490-11899-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF2124E
Description
FILTER SAW 2.442GHZ 6-SMD
Customer Reference
Detailed Description
2.442GHz Frequency ISM RF SAW Filter (Surface Acoustic Wave) 2.1dB 83.5MHz Bandwidth 6-SMD, No Lead
EDA/CAD Models
SF2124E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
2.442GHz
Bandwidth
83.5MHz
Insertion Loss
2.1dB
Ratings
AEC-Q200
Applications
ISM
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.