RDE5C1H123J1S1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 378
Unit Price: $0.79000
Datasheet

Similar


Murata Electronics
In Stock: 78
Unit Price: $0.79000
Datasheet

Similar


Murata Electronics
In Stock: 954
Unit Price: $0.81000
Datasheet
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H123J1S1H03A

DigiKey Part Number
490-8973-1-ND - Cut Tape (CT)
490-8973-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDE5C1H123J1S1H03A
Description
CAP CER 0.012UF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H123J1S1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.81000$0.81
10$0.51100$5.11
50$0.39240$19.62
100$0.35580$35.58
500$0.29412$147.06
1,000$0.27505$275.05
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.25194$503.88
4,000$0.23938$957.52
6,000$0.23309$1,398.54
10,000$0.22612$2,261.20
14,000$0.22205$3,108.70
20,000$0.21813$4,362.60
Manufacturers Standard Package