
RCER73A473K4K1H03B | |
|---|---|
DigiKey Part Number | 490-RCER73A473K4K1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER73A473K4K1H03B |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER73A473K4K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.67000 | $6.70 |
| 50 | $0.53660 | $26.83 |
| 100 | $0.48560 | $48.56 |
| 500 | $0.41240 | $206.20 |
| 1,000 | $0.38345 | $383.45 |
| 2,500 | $0.36191 | $904.77 |
| 5,000 | $0.34704 | $1,735.20 |

