
RCER73A104K5B1H03B | |
|---|---|
DigiKey Part Number | RCER73A104K5B1H03B-ND |
Manufacturer | |
Manufacturer Product Number | RCER73A104K5B1H03B |
Description | CAP CER 0.1UF 1KV X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCER73A104K5B1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $0.92700 | $9.27 |
| 50 | $0.82080 | $41.04 |
| 100 | $0.77960 | $77.96 |
| 500 | $0.55732 | $278.66 |
| 1,000 | $0.54221 | $542.21 |
| 2,500 | $0.53192 | $1,329.80 |
| 5,000 | $0.52458 | $2,622.90 |

