10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCER73A103K2M1H03A

DigiKey Part Number
490-RCER73A103K2M1H03ACT-ND - Cut Tape (CT)
490-RCER73A103K2M1H03ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RCER73A103K2M1H03A
Description
CAP CER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RCER73A103K2M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,712
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.70000$0.70
10$0.44000$4.40
50$0.33640$16.82
100$0.30440$30.44
500$0.25032$125.16
1,000$0.23360$233.60
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.22425$448.50
4,000$0.21101$844.04
6,000$0.20692$1,241.52
10,000$0.18545$1,854.50
14,000$0.18441$2,581.74
20,000$0.18389$3,677.80
24,000$0.18313$4,395.12
48,000$0.18227$8,748.96
50,000$0.18222$9,111.00
Manufacturers Standard Package