Direct
Similar
Similar

RCE5C2A821J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7492-1-ND - Cut Tape (CT) 490-7492-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C2A821J0DBH03A |
Description | CAP CER 820PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C2A821J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31500 | $3.15 |
| 50 | $0.23640 | $11.82 |
| 100 | $0.21220 | $21.22 |
| 500 | $0.17144 | $85.72 |
| 1,000 | $0.15886 | $158.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15147 | $302.94 |
| 4,000 | $0.14278 | $571.12 |
| 6,000 | $0.13843 | $830.58 |
| 10,000 | $0.13360 | $1,336.00 |
| 14,000 | $0.13078 | $1,830.92 |
| 20,000 | $0.12807 | $2,561.40 |
| 24,000 | $0.12678 | $3,042.72 |
| 48,000 | $0.12245 | $5,877.60 |
| 50,000 | $0.12222 | $6,111.00 |



