
RCE5C1H221J0DBH03A | |
|---|---|
DigiKey Part Number | 490-7354-1-ND - Cut Tape (CT) 490-7354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCE5C1H221J0DBH03A |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H221J0DBH03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.31300 | $3.13 |
| 50 | $0.23500 | $11.75 |
| 100 | $0.21100 | $21.10 |
| 500 | $0.17040 | $85.20 |
| 1,000 | $0.15787 | $157.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.11727 | $234.54 |
| 4,000 | $0.11520 | $460.80 |
| 6,000 | $0.11416 | $684.96 |
| 10,000 | $0.11304 | $1,130.40 |
| 14,000 | $0.11268 | $1,577.52 |
| 20,000 | $0.11233 | $2,246.60 |
| 24,000 | $0.11216 | $2,691.84 |
| 48,000 | $0.11158 | $5,355.84 |
| 50,000 | $0.11155 | $5,577.50 |

