
RCE5C1H101J0K1H03B | |
|---|---|
DigiKey Part Number | 490-11867-ND |
Manufacturer | |
Manufacturer Product Number | RCE5C1H101J0K1H03B |
Description | CAP CER 100PF 50V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RCE5C1H101J0K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.31900 | $3.19 |
| 50 | $0.23920 | $11.96 |
| 100 | $0.21480 | $21.48 |
| 500 | $0.17346 | $86.73 |
| 1,000 | $0.16070 | $160.70 |
| 2,500 | $0.14723 | $368.07 |
| 5,000 | $0.13912 | $695.60 |

