PRF18BF471QB1RB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 11,992
Unit Price: $0.22000
Datasheet

Direct


Murata Electronics
In Stock: 13,209
Unit Price: $0.18000
Datasheet

Similar


TDK
In Stock: 1,191
Unit Price: $0.57000
Datasheet

Similar


TDK
In Stock: 11,633
Unit Price: $0.57000
Datasheet

Similar


TDK
In Stock: 13,853
Unit Price: $0.57000
Datasheet

Similar


TDK
In Stock: 5,969
Unit Price: $0.57000
Datasheet

Similar


TDK
In Stock: 6,533
Unit Price: $0.57000
Datasheet

Similar


TDK
In Stock: 1,083
Unit Price: $0.57000
Datasheet

Similar


TDK
In Stock: 50
Unit Price: $0.57000
Datasheet

Similar


TDK
In Stock: 6,272
Unit Price: $0.42000
Datasheet

Similar


TDK
In Stock: 18,240
Unit Price: $0.42000
Datasheet

Similar


TDK
In Stock: 33,567
Unit Price: $0.35000
Datasheet

Similar


TDK
In Stock: 49,357
Unit Price: $0.42000
Datasheet

Similar


TDK
In Stock: 4,048
Unit Price: $0.42000
Datasheet
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

PRF18BF471QB1RB

DigiKey Part Number
490-2467-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PRF18BF471QB1RB
Description
SENSOR PTC 470OHM 50% 0603
Customer Reference
Detailed Description
PTC Thermistor 470 Ohms 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance @ 25°C
470 Ohms
Resistance Tolerance
±50%
Operating Temperature
-20°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes