NXFT15WF104FA1B120 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 20
Unit Price: $0.51000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 307
Unit Price: $0.60000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 11
Unit Price: $0.00000
Datasheet
NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead
Temperature Sensor Thermo String Type
Basics of NTC and PTC Thermistors - Another Teaching Moment

NXFT15WF104FA1B120

DigiKey Part Number
NXFT15WF104FA1B120-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NXFT15WF104FA1B120
Description
THERM NTC 100KOHM 4250K BEAD
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
EDA/CAD Models
NXFT15WF104FA1B120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes