
NFZ5BBW6R7LN10L | |
|---|---|
DigiKey Part Number | 490-12190-2-ND - Tape & Reel (TR) 490-12190-1-ND - Cut Tape (CT) 490-12190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFZ5BBW6R7LN10L |
Description | FERRITE BEAD 6.7 OHM 2020 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.7 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 3.1A 23mOhm |
Datasheet | Datasheet |
EDA/CAD Models | NFZ5BBW6R7LN10L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 6.7 Ohms @ 1 MHz | |
Current Rating (Max) | 3.1A | |
DC Resistance (DCR) (Max) | 23mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2020 (5050 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.087" (2.20mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.18280 | $91.40 |

