45 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 1.65A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFZ5BBW450LN10L

DigiKey Part Number
490-12182-2-ND - Tape & Reel (TR)
490-12182-1-ND - Cut Tape (CT)
490-12182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFZ5BBW450LN10L
Description
FERRITE BEAD 45 OHM 2020 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
45 Ohms @ 1 MHz 1 Ferrite Bead 2020 (5050 Metric) 1.65A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
NFZ5BBW450LN10L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
45 Ohms @ 1 MHz
Current Rating (Max)
1.65A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2020 (5050 Metric)
Mounting Type
Surface Mount
Height (Max)
0.087" (2.20mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.36000$3.60
25$0.31080$7.77
50$0.27740$13.87
100$0.24630$24.63
250$0.20880$52.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.19322$96.61
Manufacturers Standard Package