
MXHP32XX2000 | |
|---|---|
DigiKey Part Number | MXHP32XX2000-ND |
Manufacturer | |
Manufacturer Product Number | MXHP32XX2000 |
Description | COAX CBL HSC TO CABLE 7.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial HSC to Cable 0.40mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | HSC to Cable | |
1st Connector | HSC Jack, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 0.40mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |

