Image for MXHP32HP1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXHP32HP1500

DigiKey Part Number
MXHP32HP1500-ND
Manufacturer
Manufacturer Product Number
MXHP32HP1500
Description
CBL ASSY TEST PROBE 5.906"
Customer Reference
Detailed Description
Cable Assembly Coaxial 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
-
1st Connector
-
1st Contact Gender
-
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
-
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
5.906" (150.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
-
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.