LXES03BAA1-131 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 15,595
Unit Price: $0.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,621
Unit Price: $0.37000
Datasheet
Clamp Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXES03BAA1-131

DigiKey Part Number
490-9326-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LXES03BAA1-131
Description
TVS DIODE 5.5VWM SMD
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
LXES03BAA1-131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes