LR44 (A76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR44 (A76)

DigiKey Part Number
2984-LR44(A76)-ND
Manufacturer
Manufacturer Product Number
LR44 (A76)
Description
BATT ALKALINE 1.5V COIN 11.6MM
Customer Reference
Detailed Description
Coin, 11.6mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Termination Style
Requires Holder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.