


LQW18CAR27J00D | |
|---|---|
DigiKey Part Number | 490-18180-2-ND - Tape & Reel (TR) 490-18180-1-ND - Cut Tape (CT) 490-18180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CAR27J00D |
Description | FIXED IND 270NH 900MA 150 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 900 mA 150mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CAR27J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.05GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.35200 | $3.52 |
| 100 | $0.28960 | $28.96 |
| 1,000 | $0.23818 | $238.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20771 | $830.84 |
| 8,000 | $0.19588 | $1,567.04 |
| 12,000 | $0.18928 | $2,271.36 |
| 20,000 | $0.18129 | $3,625.80 |
| 28,000 | $0.17623 | $4,934.44 |
| 40,000 | $0.17500 | $7,000.00 |

