


LQW18AS3N9G00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS3N9G00DTR-ND - Tape & Reel (TR) 490-LQW18AS3N9G00DCT-ND - Cut Tape (CT) 490-LQW18AS3N9G00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS3N9G00D |
Description | FIXED IND 3.9NH 700MA 80 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Wirewound Inductor 700 mA 80mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS3N9G00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 22 @ 250MHz | |
Frequency - Self Resonant | 6.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.09200 | $0.92 |
| 100 | $0.07590 | $7.59 |
| 1,000 | $0.06238 | $62.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05656 | $226.24 |
| 8,000 | $0.05333 | $426.64 |
| 12,000 | $0.05153 | $618.36 |
| 20,000 | $0.04935 | $987.00 |
| 28,000 | $0.04796 | $1,342.88 |
| 40,000 | $0.04653 | $1,861.20 |
| 100,000 | $0.04307 | $4,307.00 |
| 200,000 | $0.04125 | $8,250.00 |

