730 nH Unshielded Wirewound Inductor 200 mA 1.95Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CAR73J00D

DigiKey Part Number
490-12226-2-ND - Tape & Reel (TR)
490-12226-1-ND - Cut Tape (CT)
490-12226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CAR73J00D
Description
FIXED IND 730NH 200MA 1.95 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
730 nH Unshielded Wirewound Inductor 200 mA 1.95Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CAR73J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.95Ohm Max
Q @ Freq
-
Frequency - Self Resonant
810MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,356
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.33900$3.39
100$0.27860$27.86
1,000$0.22913$229.13
5,000$0.20517$1,025.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18491$1,849.10
20,000$0.17440$3,488.00
30,000$0.16854$5,056.20
50,000$0.16763$8,381.50
Manufacturers Standard Package