
LQW15CAR39J00D | |
|---|---|
DigiKey Part Number | 490-LQW15CAR39J00DTR-ND - Tape & Reel (TR) 490-LQW15CAR39J00DCT-ND - Cut Tape (CT) 490-LQW15CAR39J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15CAR39J00D |
Description | FIXED IND 390NH 320MA 720 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 320 mA 720mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15CAR39J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 720mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 950MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.040" L x 0.024" W (1.02mm x 0.61mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33900 | $3.39 |
| 100 | $0.27860 | $27.86 |
| 1,000 | $0.22913 | $229.13 |
| 5,000 | $0.20517 | $1,025.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18491 | $1,849.10 |
| 20,000 | $0.17440 | $3,488.00 |
| 30,000 | $0.16854 | $5,056.20 |
| 50,000 | $0.16763 | $8,381.50 |

