22 nH Unshielded Wirewound Inductor 1.3 A 60mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CA22NK00D

DigiKey Part Number
490-12196-2-ND - Tape & Reel (TR)
490-12196-1-ND - Cut Tape (CT)
490-12196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CA22NK00D
Description
FIXED IND 22NH 1.3A 60 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Wirewound Inductor 1.3 A 60mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CA22NK00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.040" L x 0.022" W (1.02mm x 0.55mm)
Height - Seated (Max)
0.026" (0.66mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,590
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.33900$3.39
100$0.27860$27.86
1,000$0.22913$229.13
5,000$0.20517$1,025.85
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.18491$1,849.10
20,000$0.17440$3,488.00
30,000$0.16854$5,056.20
50,000$0.16763$8,381.50
Manufacturers Standard Package