
LQP03HQ4N2B02D | |
|---|---|
DigiKey Part Number | 490-13939-2-ND - Tape & Reel (TR) 490-13939-1-ND - Cut Tape (CT) 490-13939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ4N2B02D |
Description | FIXED IND 4.2NH 500MA 170 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.2 nH Unshielded Thick Film Inductor 500 mA 170mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ4N2B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 20 @ 500MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.017" (0.42mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10000 | $1.00 |
| 100 | $0.08200 | $8.20 |
| 1,000 | $0.06746 | $67.46 |
| 5,000 | $0.05884 | $294.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05468 | $820.20 |
| 30,000 | $0.05157 | $1,547.10 |
| 45,000 | $0.04983 | $2,242.35 |
| 75,000 | $0.04772 | $3,579.00 |
| 105,000 | $0.04639 | $4,870.95 |
| 150,000 | $0.04501 | $6,751.50 |

